52418-1110

Molex
538-52418-1110
52418-1110

Mfr.:

Description:
Board to Board & Mezzanine Connectors 11CKT R/A B-B HOUS A KT R/A B-B HOUS ASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10400   Multiples: 5200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,532 € 5.532,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
11 Position
2 mm (0.079 in)
1 Row
Solder
Right Angle
1.5 A
125 V
- 40 C
+ 105 C
Tin
Polyester
52418
Tray
Brand: Molex
Mounting Style: Kinked Pin
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 130
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 0524181110
Unit Weight: 509,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.