52418-0510

Molex
538-52418-0510
52418-0510

Mfr.:

Description:
Board to Board & Mezzanine Connectors 2MM RA SNGL HDR 5P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receptacles
5 Position
2 mm (0.079 in)
1 Row
Solder
Right Angle
3.95 mm
1.5 A
125 V
- 40 C
+ 105 C
Tin
Copper
Polyester
52418
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Mounting Style: Kinked Pin
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 260
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 0524180510
Unit Weight: 244,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99