52213-0411

Molex
538-52213-0411
52213-0411

Mfr.:

Description:
Headers & Wire Housings 2.5 WATER PROOF REC HSG 4CKT BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.480

Stock:
5.480 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
2,01 € 20,10 €
1,93 € 48,25 €
1,80 € 180,00 €
1,63 € 407,50 €
1,50 € 750,00 €
1,28 € 1.280,00 €
1,20 € 3.240,00 €
1,13 € 6.102,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
2.5 mm (0.098 in)
1 Row
52213
Mizu-P25
- 40 C
+ 105 C
Brand: Molex
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1350
Subcategory: Headers & Wire Housings
Part # Aliases: 522130411 0522130411
Unit Weight: 763 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.