52207-0960

Molex
538-52207-0960
52207-0960

Mfr.:

Description:
FFC & FPC Connectors 1.0 FPC ZIF SMTHsgAs HsgAssy9CktEmbsTpPkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.670

Stock:
2.670 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,92 € 9,20 €
0,814 € 20,35 €
0,776 € 77,60 €
0,728 € 182,00 €
0,724 € 362,00 €
Full Reel (Order in multiples of 1000)
0,682 € 682,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
9 Position
1 mm
SMD/SMT
Right Angle
Top Contact
Gold
1 A
52207
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 125 V
Part # Aliases: 0522070960
Unit Weight: 399,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Easy-On FFC/FPC Connectors 0.50/1mm Pitch Sliders

Molex Easy-On FFC/FPC Connectors 0.50/1mm Pitch Sliders Series feature a market-proven slider locking mechanism and wide circuit options in top, bottom, and vertical contact variations. The wide circuits offer design flexibility for FF/FPC cable routing applications. The miniature FFC/FPC SMT connectors are designed to meet a wide variety of space and application-specific needs. The Sn-Ag-Bi plating reduces and/or prevents the production of tin whiskers, increasing the reliability of the associated parts. These Molex Easy-On connectors offer a compact size for applications with tight packaging requirements. The robust actuator design helps prevent damage caused by extensive testing, cycling, or rough handling. Zero Insertion Force (ZIF) and LIF options enable repeat cycling with minimum wear. Available in a variety of fine-pitch options, the lower-profile and higher-density features meet the downsizing needs of electronic equipment makers.

1.0mm FFC/FPC Connectors

Molex 1.00mm pitch FFC/FPC connectors offer high voltage-carrying capabilities and offer power process casts compared to wire-to-board options for applications such as LCD IVs using backlight units. These Molex FPC connectors provide a low-profile and cost-effective alternative to wire-to-board versions. These connectors simplify board assembly by eliminating the need for harness making and application tooling. Board assembly is further facilitated by having the connector delivered with the actuator open in embossed tape packaging, which reduces assembly steps.