52151-1010

Molex
538-52151-1010
52151-1010

Mfr.:

Description:
Headers & Wire Housings 2MM WIRE TRAP RA 10

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.548

Stock:
1.548 Can Dispatch Immediately
Quantities greater than 1548 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,531 € 5,31 €
0,487 € 12,18 €
0,364 € 36,40 €
0,347 € 86,75 €
0,294 € 294,00 €
0,284 € 852,00 €
0,271 € 1.355,00 €
0,258 € 2.580,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
10 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Right Angle
Socket (Female)
Tin
52151
26 AWG
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Part # Aliases: 0521511010
Unit Weight: 852,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.