52045-2045

Molex
538-52045-2045
52045-2045

Mfr.:

Description:
FFC & FPC Connectors 1.25MM 20P VERT RCPT NON-ZIF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Board Mount
20 Position
1.25 mm
Through Hole
Vertical
Tin
1 A
52045
- 40 C
+ 85 C
Tube
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gender: Female
Housing Colour: Gray
Housing Material: Polyester
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 990
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 0520452045
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99