52045-0945

Molex
538-52045-0945
52045-0945

Mfr.:

Description:
FFC & FPC Connectors 1.25 FFC Conn Hsg As g Assy Str Type 9Ckt

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30240   Multiples: 7560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 4.173,12 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
9 Position
1.25 mm
Through Hole
Vertical
Tin
1 A
52045
- 40 C
+ 85 C
Tray
Brand: Molex
Gender: Female
Housing Colour: Gray
Housing Material: Polyester
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 189
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 0520450945
Unit Weight: 824,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.