52045-0545

Molex
538-52045-0545
52045-0545

Mfr.:

Description:
FFC & FPC Connectors 1.25 FFC Conn Hsg As g Assy Str Type 5Ck

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.914

Stock:
1.914 Can Dispatch Immediately
Quantities greater than 1914 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,239 € 2,39 €
0,212 € 5,30 €
0,183 € 18,30 €
0,134 € 33,50 €
0,12 € 120,00 €
0,114 € 338,58 €
0,108 € 641,52 €
0,103 € 1.223,64 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
5 Position
1.25 mm
Through Hole
Vertical
Tin
1 A
52045
- 40 C
+ 85 C
Tray
Brand: Molex
Gender: Female
Housing Colour: Gray
Housing Material: Polyester
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2970
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 0520450545
Unit Weight: 534,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.