52044-3145

Molex
538-52044-3145
52044-3145

Mfr.:

Description:
FFC & FPC Connectors 31CKT 1.25MM FFC CON 1.25MM FFC CONN ASS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Quantities greater than 652 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,734 € 7,34 €
0,703 € 17,58 €
0,659 € 65,90 €
0,599 € 149,75 €
0,539 € 269,50 €
0,491 € 491,00 €
0,459 € 1.285,20 €
0,437 € 2.447,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
31 Position
1.25 mm
Through Hole
Right Angle
Top Contact
Tin
500 mA
52044
- 40 C
+ 85 C
Tray
Brand: Molex
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1400
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 0520443145
Unit Weight: 2,553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99