52044-1445

Molex
538-52044-1445
52044-1445

Mfr.:

Description:
FFC & FPC Connectors FFC R/A CONN 14P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Molex 39-53-2144
Molex
FFC & FPC Connectors 1.25 R/A ZIF RECP 14

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Board Mount
14 Position
1.25 mm
Through Hole
Right Angle
Top Contact
Tin
500 mA
52044
- 40 C
+ 85 C
Tray
Brand: Molex
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 750
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 0520441445
Unit Weight: 1,248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.