52018-4445

Molex
538-52018-4445
52018-4445

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RA 4/4 INVERTED standard profile

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Jack (Female)
1x1
Unshielded
Cat 3
Right Angle
Through Hole
1.2 A
- 40 C
+ 80 C
Gray
52018
Application: 10 Base-T
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 4 Position
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0520184445
Unit Weight: 1,841 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.