51281-2494

Molex
538-51281-2494
51281-2494

Mfr.:

Description:
FFC & FPC Connectors 0.5 FPC Non-ZIF 24Ck ZIF 24Ckt EmbsTp Pkg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 51281-2498
Molex
FFC & FPC Connectors 0.5 FPC Non-ZIF 24Ckt EmbsTp Pkg

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Board Mount
24 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
51281
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Molex
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 0512812494 512812494
Unit Weight: 139,070 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99