51281-1294

Molex
538-51281-1294
51281-1294

Mfr.:

Description:
FFC & FPC Connectors 0.5 FPC Non-ZIF 12Ck ZIF 12Ckt EmbsTp Pkg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 51281-1298
Molex
FFC & FPC Connectors 0.5 FPC NON-ZIF 12CKT

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Board Mount
12 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
51281
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Molex
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 0512811294
Unit Weight: 80,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.