51238-5014

Molex
538-51238-5014
51238-5014

Mfr.:

Description:
I/O Connectors Compact Robot Conn RecSocketHsgAssy50Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Socket (Female)
50 Position
3 mm
250 V
Vertical
51238
- 40 C
+ 105 C
Tray
Brand: Molex
Color: Gray
Contact Material: Stainless Steel
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Product Type: I/O Connectors
Subcategory: I/O Connectors
Tradename: CRC
Part # Aliases: 512385014 0512385014
Unit Weight: 8,680 g
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
8536699099
USHTS:
8536694040
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.