51238-2011

Molex
538-51238-2011
51238-2011

Mfr.:

Description:
I/O Connectors CompactRobotConn Rec Socket HsgAssy 20Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,31 € 6,31 €
5,05 € 50,50 €
4,86 € 121,50 €
4,73 € 236,50 €
4,38 € 438,00 €
4,16 € 748,80 €
3,96 € 2.138,40 €
3,75 € 4.050,00 €
3,67 € 9.248,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Accessories
Female
20 Position
3 mm
250 V
Panel Mount
Crimp
Vertical
51238
- 40 C
+ 105 C
Tray
Brand: Molex
Color: Black
Contact Material: Stainless Steel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3.5 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Product Type: I/O Connectors
Factory Pack Quantity: 180
Subcategory: I/O Connectors
Tradename: CRC
Part # Aliases: 0512382011
Unit Weight: 9,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99