51234-1201

Molex
538-51234-1201
51234-1201

Mfr.:

Description:
I/O Connectors Compact Robot Conn P nn Plg Pin Hsg 12Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Quantities greater than 529 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
3,10 € 31,00 €
2,94 € 73,50 €
2,73 € 273,00 €
2,39 € 597,50 €
600 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
12 Position
3 mm
250 V
Vertical
51234
- 40 C
+ 105 C
Tray
Brand: Molex
Current Rating: 4 A
Housing Material: Polyester
Product Type: I/O Connectors
Factory Pack Quantity: 600
Subcategory: I/O Connectors
Tradename: CRC
Part # Aliases: 0512341201
Unit Weight: 3,858 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.