5121

Molex
538-5121
5121

Mfr.:

Description:
Wire Ducting & Raceways CAR-ROUND CABLE

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Wire Rope
Nylon
Black
86.25 mm x 51.4 mm x 127 mm
Brand: Molex
Product Type: Wire Ducting & Raceways
Series: 130125
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Aero-Motive
Part # Aliases: 1301250001
Unit Weight: 174,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.