51216-0900

Molex
538-51216-0900
51216-0900

Mfr.:

Description:
Headers & Wire Housings 2MM MICROTPA REC HSG POS LCK 9CKT NTAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.546

Stock:
23.546 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,367 € 3,67 €
0,335 € 8,38 €
0,303 € 30,30 €
0,185 € 46,25 €
0,178 € 178,00 €
0,175 € 875,00 €
0,169 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
9 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
51216
MicroTPA
Wire-to-Board, Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 0512160900
Unit Weight: 416,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Micro TPA 2.00mm Pitch Connector System

Molex Micro TPA 2.00mm Pitch Connector System provides mechanical and electrical reliability in a high-temperature design that meets diverse industry requirements. This connector system utilizes popular crimp terminals that are readily available and features a TPA retainer that ensures wires are fully inserted, a positive lock design for good mating retention, and accepts a wide range of wire sizes from 28AWG to 22AWG. The raised bottom and ledge of the vertical through-hole high-wall header allow potting material to cover the PC board to prevent water from entering the connector. Molex Micro TPA 2.00mm Pitch Connector System is suitable for appliances such as white goods, vacuum cleaners, and washing machines and for automotive applications like shifters, side-mirror lights, and steering wheels.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.