51163-0341

Molex
538-51163-0341
51163-0341

Mfr.:

Description:
Headers & Wire Housings Receptacle Crimp Housing Single Row Pos Lock 3 Ckts Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.417

Stock:
18.417 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,248 € 2,48 €
0,219 € 5,48 €
0,19 € 19,00 €
0,169 € 42,25 €
0,14 € 140,00 €
0,132 € 330,00 €
0,125 € 625,00 €
0,119 € 1.190,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle
3 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
51163
Mini-Lock
Wire-to-Board, Signal
- 55 C
+ 105 C
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Mini-Lock 2.5 Connectors

Molex Mini-Lock 2.5 Connectors are a versatile wire-to-board system for a broad range of 2.50mm pitch industry-standard applications. The connectors feature a four-point contact design for electrical reliability and high guide walls to facilitate mating. Molex Mini-Lock 2.5 connectors are available as straight and right-angle headers with terminal position assurance (TPA) to ensure that wires are fully inserted. The series includes potting capability for increased resistance to shock and vibration, which prevents moisture and corrosive agents from penetrating the PCB. The series is ideal for various consumer, automotive, and industrial applications. The glow wire option is ideal for safety and protection in the home appliance market.