51114-1000

Molex
538-51114-1000
51114-1000

Mfr.:

Description:
Headers & Wire Housings Mighty-SPOX 3.5mm Plug Hsg 10Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.829

Stock:
4.829 Can Dispatch Immediately
Quantities greater than 4829 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,772 € 7,72 €
0,74 € 18,50 €
0,693 € 69,30 €
0,63 € 157,50 €
0,568 € 284,00 €
0,517 € 517,00 €
0,484 € 968,00 €
0,46 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
10 Position
3.5 mm (0.138 in)
1 Row
Straight
51114
Mighty-SPOX
Wire-to-Wire, Power
- 40 C
+ 105 C
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Male
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 511141000 0511141000
Unit Weight: 3,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.