51114-0600

Molex
538-51114-0600
51114-0600

Mfr.:

Description:
Headers & Wire Housings 3.5 W/W PLG HSG PANE /W PLG HSG PANEL MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 929

Stock:
929 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,58 € 5,80 €
0,53 € 13,25 €
0,478 € 47,80 €
0,436 € 109,00 €
0,353 € 353,00 €
0,33 € 660,00 €
0,315 € 1.890,00 €
0,299 € 2.990,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
6 Position
3.5 mm (0.138 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
51114
Mighty-SPOX
Wire-to-Wire, Power
- 40 C
+ 105 C
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Male
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Part # Aliases: 0511140600
Unit Weight: 2,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536909090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.