51114-0400

Molex
538-51114-0400
51114-0400

Mfr.:

Description:
Headers & Wire Housings 3.5 W/W PLG HSG PANE /W PLG HSG PANEL MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.117

Stock:
10.117 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,441 € 4,41 €
0,404 € 10,10 €
0,365 € 36,50 €
0,333 € 83,25 €
0,276 € 276,00 €
0,258 € 774,00 €
0,246 € 1.230,00 €
0,212 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
4 Position
3.5 mm (0.138 in)
1 Row
51114
Mighty-SPOX
Wire-to-Wire, Power
- 40 C
+ 105 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Male
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 0511140400
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99