51102-0400

Molex
538-51102-0400
51102-0400

Mfr.:

Description:
Headers & Wire Housings 2.5 W/B REC HSG FRIC G FRIC LOC 51102040

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.980

Stock:
3.980 Can Dispatch Immediately
Quantities greater than 3980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,168 € 1,68 €
0,151 € 3,78 €
0,142 € 14,20 €
0,109 € 27,25 €
0,10 € 100,00 €
0,097 € 291,00 €
0,093 € 465,00 €
0,089 € 890,00 €

Possible Replacement

Molex 51163-0400
Molex
Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
4 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
51102
Mini-Lock
Wire-to-Board, Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Housing Colour: Natural
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 0511020400
Unit Weight: 307,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536909090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.