51102-0200

Molex
538-51102-0200
51102-0200

Mfr.:

Description:
Headers & Wire Housings 2.5 WTOB CONN. HOUSI 5 WTOB CONN. HOUSING

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.663

Stock:
1.663 Can Dispatch Immediately
Quantities greater than 1663 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,116 € 1,16 €
0,104 € 2,60 €
0,099 € 9,90 €
0,079 € 19,75 €
0,077 € 77,00 €
0,069 € 207,00 €
0,066 € 330,00 €
0,064 € 640,00 €

Possible Replacement

Molex 51163-0200
Molex
Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
51102
Mini-Lock
Wire-to-Board, Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Housing Colour: Natural
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 0511020200
Unit Weight: 181 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.