51065-0400

Molex
538-51065-0400
51065-0400

Mfr.:

Description:
Headers & Wire Housings 2MM W-T-B HSG 4P friction lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72.747

Stock:
72.747 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,075 € 0,75 €
0,066 € 1,65 €
0,063 € 6,30 €
0,057 € 14,25 €
0,052 € 52,00 €
0,051 € 153,00 €
0,048 € 288,00 €
0,046 € 552,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
4 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
51065
Micro-Latch
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Part # Aliases: 0510650400
Unit Weight: 113,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Latch 2.00mm Wire-to-Board Connector System

Molex Micro-Latch 2.00mm Wire-to-Board Connector System delivers electrical and mechanical reliability in a high-temperature design that meets automotive, consumer, and industrial requirements. This system provides a reliable connection interface for industry-standard 2.00mm wire-to-board applications. Molex Micro-Latch 2.00mm Wire-to-Board Connector System includes a female crimp terminal, receptacle housings, and semi-shrouded vertical and right-angle PCB headers. The connectors utilize a friction lock mechanism in which the nose on the receptacle housing slides into the header wall openings, ensuring durable mating and the protection of the electrical circuitries.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.