51-25-2012

Molex
538-51-25-2012
51-25-2012

Mfr.:

Description:
I/O Connectors 1.27mm LFH Mtx 50 Rc 0 Rcpt Cbl Kit 15Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
15 Position
1.27 mm
40 V
Gold
SMD/SMT
SMD/SMT
Vertical
70985
- 20 C
+ 80 C
Tray
Brand: Molex
Current Rating: 1 A
Product Type: I/O Connectors
Factory Pack Quantity: 759
Subcategory: I/O Connectors
Tradename: LFH
Part # Aliases: 0051252012
Unit Weight: 860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.