51-25-1040

Molex
538-51-25-1040
51-25-1040

Mfr.:

Description:
I/O Connectors PLUG LFH MATRIX 160

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
160 Position
1.27 mm
40 V
Gold
Through Hole
Through Hole
Right Angle
71624
- 20 C
+ 80 C
Tube
Brand: Molex
Color: Black
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Product Type: I/O Connectors
Factory Pack Quantity: 320
Subcategory: I/O Connectors
Tradename: LFH
Part # Aliases: 0051251040
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.