50709-8000

Molex
538-50709-8000
50709-8000

Mfr.:

Description:
Terminals 2.5 W/B CRIMP REC TERM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57.114

Stock:
57.114 Can Dispatch Immediately
Quantities greater than 57114 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,028 € 0,28 €
0,026 € 0,65 €
0,023 € 2,30 €
0,022 € 5,50 €
0,02 € 20,00 €
0,019 € 47,50 €
0,016 € 80,00 €
0,011 € 110,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Wire to Board Terminals
Pin
Crimp
Jack (Female)
Not Insulated
20 AWG
Cable Mount / Free Hanging
Tin
Tin
50709
Brand: Molex
Contact Gender: Socket (Female)
Current Rating: 3.5 A
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 40000
Subcategory: Terminals
Voltage Rating: 250 VAC/DC
Wire Gauge: 20 AWG
Part # Aliases: 507098000 0507098000
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.