50637-0128

Molex
538-50637-0128
50637-0128

Mfr.:

Description:
Heavy Duty Power Connectors 2.0 ACDC Crimp Term Rec

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50637
Contacts
Crimp
Socket (Female)
Gold
Copper
18 AWG
14 AWG
Bulk
Brand: Molex
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: 0506370128
Unit Weight: 608,740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.