505594-0211

Molex
538-505594-0211
505594-0211

Mfr.:

Description:
Headers & Wire Housings MUO 2.5 W/W DUAL ROW RETAINER 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.670

Stock:
15.670 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15670 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,064 € 0,64 €
0,057 € 1,43 €
0,056 € 5,60 €
0,055 € 13,75 €
0,054 € 54,00 €
0,052 € 130,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
2 Position
2 Row
505594
MUO 2.5
- 40 C
+ 105 C
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Housing Colour: Gray
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 16000
Subcategory: Headers & Wire Housings
Part # Aliases: 5055940211 05055940211
Unit Weight: 234 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MUO 2.5 Termination Connectors

Molex MUO 2.5 Termination Connectors replace closed-end (CE) terminals efficiently as a grounding solution. The MUO 2.5 Connectors reduce harness assembly lead time and improve reliability and processing at OEM and cable assembly houses. These connectors feature finger protection, tangle prevention, as well as a simple water exhaust function. Two separated retainers protect cables and secure the terminal position. Typical applications include general home appliance and HVAC equipment.
Learn more