505473-1010

Molex
538-5054731010
505473-1010

Mfr.:

Description:
Board to Board & Mezzanine Connectors SS Hybrid Pwr Recep 4 Pwr / 6S Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44.932

Stock:
44.932 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,528 € 5,28 €
0,471 € 11,78 €
0,449 € 44,90 €
0,401 € 100,25 €
0,382 € 382,00 €
0,358 € 895,00 €
Full Reel (Order in multiples of 6000)
0,338 € 2.028,00 €
0,326 € 3.912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
10 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
0.6 mm
500 mA, 5 A
50 V
- 40 C
+ 85 C
Gold
Liquid Crystal Polymer (LCP)
505473
Reel
Cut Tape
MouseReel
Application: Power, Signal, Board to Board
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 6000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SlimStack
Unit Weight: 11,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99