50541-7225

Molex
Not Assigned
50541-7225

Mfr.:

Description:
Terminals R60-10

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Screw Terminals
Ring
Not Insulated
9.53 mm
1 AWG
Tin
Copper
50541
Super-Safeway
Brand: Molex
Insulation Material: Not Insulated
Product Type: Terminals
Subcategory: Terminals
Wire Gauge: 1 AWG
Part # Aliases: 0505417225
Unit Weight: 22,795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
ECCN:
EAR99