505405-0460

Molex
538-505405-0460
505405-0460

Mfr.:

Description:
Headers & Wire Housings 1.5 WB REC EMBOSSED TAPE PACKAGE(KAPTON)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 913

Stock:
913 Can Dispatch Immediately
Quantities greater than 913 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,45 € 14,50 €
1,39 € 34,75 €
1,30 € 130,00 €
1,18 € 295,00 €
1,08 € 540,00 €
0,937 € 843,30 €
0,877 € 2.367,90 €
0,839 € 4.530,60 €

Possible Replacement

Molex 213225-0410
Molex
Headers & Wire Housings 1.50MM CLIK-MATE REC 04P VT AU

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
4 Position
1.5 mm (0.059 in)
1 Row
Straight
Gold
505405
CLIK-Mate
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 900
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 05054050460
Unit Weight: 503 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.