505274-0610

Molex
538-505274-0610
505274-0610

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.35 B/B Plug 6Ckt DR Vrt 0.8mm Stk Ht

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 505274-0612
Molex
Board to Board & Mezzanine Connectors 0.35 B/B PLG Assy 6Ckt EmbsTp Pkg

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
6 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
0.8 mm, 0.9 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper
Liquid Crystal Polymer (LCP)
505274
Reel
Cut Tape
Application: Board-to-Board
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 5000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SlimStack Armor
Part # Aliases: 5052740610 05052740610
Unit Weight: 3,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99