505073-1100

Molex
538-505073-1100
505073-1100

Mfr.:

Description:
Lighting Connectors TermiMate Term Recp 22-26AWG RL of 13000

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,16 €
Min:
1
Packaging:
Bulk
Availability:
In Stock
Price:
0,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contacts
Terminals
Crimp
3 A
Tin
Copper Alloy
505073
Reel
Cut Tape
Brand: Molex
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 2.35 mm
Length: 9.2 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 13000
Subcategory: Power
Tradename: TermiMate
Voltage Rating: 125 VAC/DC
Width: 2.51 mm
Wire Gauge Max: 22 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: 5050731100 05050731100
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99