505066-0620

Molex
538-505066-0620
505066-0620

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.35 B/B Rec Assy 06Ckt EmbsTp PKG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.727

Stock:
2.727 Can Dispatch Immediately
Quantities greater than 2727 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,438 € 4,38 €
0,40 € 10,00 €
0,30 € 30,00 €
0,283 € 70,75 €
0,251 € 251,00 €
0,237 € 592,50 €
Full Reel (Order in multiples of 6000)
0,227 € 1.362,00 €
0,216 € 2.592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Molex 505066-0622
Molex
Board to Board & Mezzanine Connectors SlimStack B/B Rcpt .35mm 6Ckt

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
6 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
0.6 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper
Liquid Crystal Polymer (LCP)
505066
Reel
Cut Tape
MouseReel
Application: Board to Board
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 6000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SlimStack Armor
Part # Aliases: 5050660620 05050660620
Unit Weight: 6,470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industry 4.0 Solutions

Molex Industry 4.0 Solutions feature a wide range of technologies geared to help revolutionize the industrial automation market. This fourth industrial revolution brings the promise of greater freedom and flexibility for machine builders and line developers to venture beyond current restrictive and proprietary solutions. As global markets expand, industrial automation machine builders appear to be steadily transitioning beyond the limitations of proprietary solutions and wiring in favor of more open platforms. These Molex products are ruggedly designed and engineered to provide infrastructure solutions for harsh-duty manufacturing environments, including automotive, food/beverage, material handling, and commercial vehicles.

SlimStack Connector Family

Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.