504800-7001

Molex
538-504800-7001
504800-7001

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding HOZOX 2-LAYER NOISE SUPRSSN SHEET STD.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,17 € 3.408,50 €
66,56 € 6.656,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
297 mm
210 mm
0.1 mm
504800
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Factory Pack Quantity: 10
Subcategory: EMI/RFI
Tradename: HOZOX
Unit Weight: 26,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99