50419-9001

Molex
538-50419-9001
50419-9001

Mfr.:

Description:
Terminals 3.5 W/W PLUG TERM 3.5 W/W PLUG TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.056

Stock:
3.056
Can Dispatch Immediately
On Order:
60.000
Expected 6/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,071 € 0,71 €
0,063 € 1,58 €
0,06 € 6,00 €
0,054 € 13,50 €
0,053 € 53,00 €
0,052 € 130,00 €
0,044 € 220,00 €
0,04 € 400,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Quick Disconnects
Pin
Crimp
Plug (Male)
Not Insulated
18 AWG
Push-In
Tin
Tin
50419
Mighty-SPOX
Brand: Molex
Insulation Material: Not Insulated
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Wire Gauge: 18 AWG
Part # Aliases: 0504199001
Unit Weight: 147,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.