504189-3470

Molex
538-504189-3470
504189-3470

Mfr.:

Description:
Headers & Wire Housings EMBS PACKAGE FOR 504189 34P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
34 Position
1.25 mm (0.049 in)
2 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
504189
Micro-Lock
Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Brass
Current Rating: 1.5 A
Housing Colour: Beige
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 700
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Unit Weight: 1,597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.