504187-2470

Molex
538-504187-2470
504187-2470

Mfr.:

Description:
Headers & Wire Housings 1.25MM VERT HDR 24 CKT BEIGE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.940

Stock:
4.940 Can Dispatch Immediately
Quantities greater than 4940 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,912 € 9,12 €
0,877 € 21,93 €
0,819 € 81,90 €
0,744 € 186,00 €
Full Reel (Order in multiples of 700)
0,58 € 406,00 €
0,501 € 1.052,10 €
0,481 € 2.356,90 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
24 Position
1.25 mm (0.049 in)
2 Row
2.86 mm (0.113 in)
SMD/SMT
Solder
Straight
Pin (Male)
Tin
504187
Micro-Lock
Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Brass
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Beige
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 700
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Unit Weight: 595,790 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.