504050-0791

Molex
538-504050-0791
504050-0791

Mfr.:

Description:
Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 7P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.744

Stock:
9.744
Can Dispatch Immediately
On Order:
16.200
Expected 8/13/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
1,08 € 10,80 €
0,912 € 91,20 €
0,813 € 406,50 €
0,789 € 789,00 €
Full Reel (Order in multiples of 2700)
0,751 € 2.027,70 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
7 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
504050
Pico-Lock
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2700
Subcategory: Headers & Wire Housings
Voltage Rating: 150 VAC/DC
Part # Aliases: 5040500791 05040500791
Unit Weight: 410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99