503566-2100

Molex
538-503566-2100
503566-2100

Mfr.:

Description:
FFC & FPC Connectors 21P 0.3 FPC E/O HSG ASSY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 503566-2102
Molex
FFC & FPC Connectors Easy-On .3mm FPC Conn RA BC 21Ckt

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
21 Position
0.3 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
200 mA
503566
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 5035662100 5035662100
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.