503566-1100

Molex
538-503566-1100
503566-1100

Mfr.:

Description:
FFC & FPC Connectors 11P 0.3 FPC E/O HSG ASSY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 503566-1102
Molex
FFC & FPC Connectors Easy-On .3mm FPC Conn RA BC 11Ckt

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Board Mount
11 Position
0.3 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
200 mA
503566
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 5035661100 5035661100
Unit Weight: 20,150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex 0.30mm Easy-On™ 2.85mm Depth FPC Connectors - EXPANSION

Molex 0.30mm Easy-On™ FPC Connectors have been expanded to include the 503566 Series FPC Connectors. The series offers the narrowest depth (2.85mm) of any Molex 0.30mm pitch version. The design allows manufacturers to reduce size while adding functionality in tight-packaging mobile applications.
Learn More

Molex 0.30mm pitch Easy-On™ SMT Connectors include a wide range of ultra low-profile SMT FPC connectors designed for tight-packaging applications. The 0.30mm pitch Easy-On Connectors are available in a variety of fine-pitch options including push and flip-type actuators, which feature pre-assembled covers that secure the connection between the FFC-FPC and the connector terminals. The Easy-On actuator provides easy FPC cable insertion with an audible "click" when mated and a reliable FPC connection with Molex's cable retention feature. Designed to meet the downsizing needs of electronic equipment manufacturers, the offering includes dual-contacts to eliminate the need to source different top and bottom mount versions, narrow width versions for further space savings, and various cable tab and actuator locking styles to provide additional cable alignment and retention. With a wide range of design options, Molex 0.30mm pitch Easy-On™ FPC Connectors are well-suited for applications requiring an overall compact size such as digital still cameras, digital video cameras, mobile devices, portable audio equipment, portable GPS equipment, and other handheld devices.
View 0.30mm Easy-On™ FPC Connectors