503320-3760

Molex
538-503320-3760
503320-3760

Mfr.:

Description:
FFC & FPC Connectors 250UM FPC E/O Hsg Assy 37Ckt EmbsTpPkg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Board Mount
37 Position
0.25 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
300 mA
503320
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Molex
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Unit Weight: 75,240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.