503149-2600

Molex
538-503149-2600
503149-2600

Mfr.:

Description:
Headers & Wire Housings 1.5WB DUAL PLUG HOUSING 26P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.350

Stock:
17.350 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,719 € 7,19 €
0,69 € 17,25 €
0,646 € 64,60 €
0,587 € 117,40 €
0,528 € 316,80 €
0,482 € 482,00 €
0,451 € 1.172,60 €
0,429 € 2.145,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
26 Position
1.5 mm (0.059 in)
2 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
503149
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Part # Aliases: 5031492600 05031492600
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99