503148-2490

Molex
538-503148-2490
503148-2490

Mfr.:

Description:
Headers & Wire Housings 1.5 W/B Dual RA Rec 24Ckt EmbsTpPkgBeige

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.288
Expected 6/30/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
2,93 € 29,30 €
2,78 € 69,50 €
2,59 € 259,00 €
2,26 € 565,00 €
Full Reel (Order in multiples of 550)
2,20 € 1.210,00 €
1,91 € 2.101,00 €
1,79 € 3.938,00 €
1,70 € 8.415,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
24 Position
1.5 mm (0.059 in)
2 Row
SMD/SMT
Solder
Right Angle
Socket (Female)
Tin
503148
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 550
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Unit Weight: 2,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Molex CLIK-Mate 1.5mm Wire-to-Board Connectors

Molex has expanded its CLIK-Mate™ Wire-to-Board Connectors product line to include the 1.50mm (0.59") pitch connectors. The CLIK-Mate 1.50mm Pitch W2B Connectors include single- and dual-row options, SMT and through-hole versions, and circuit sizes ranging from 2-24.
Learn More

The Molex CLIK-MateWire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space; the system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2.00 pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch.
View the entire Molex CLIK-Mate™ Series

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for harsh-environment applications due to their inner positive lock and unique tuning-fork terminal design. These construction features ensure strong and reliable connections. The simplified and efficient connector design helps reduce operator physical strain, assembly time, and the risk of connector damage. Molex CLIK-Mate Wire-to-Board Connectors provide durable connections for a variety of applications.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.