502598-2793

Molex
538-502598-2793
502598-2793

Mfr.:

Description:
FFC & FPC Connectors 0.3 FPC Bck Flip Hsg Assy27CktEmbsTpPkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.052

Stock:
5.052 Can Dispatch Immediately
Quantities greater than 5052 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,51 € 15,10 €
1,34 € 33,50 €
1,28 € 128,00 €
1,20 € 300,00 €
1,14 € 570,00 €
1,09 € 1.090,00 €
Full Reel (Order in multiples of 3000)
0,998 € 2.994,00 €
0,946 € 5.676,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
27 Position
0.3 mm
SMD/SMT
Right Angle
Dual Contact
Gold
200 mA
502598
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: BackFlip, Easy-On
Voltage Rating: 50 V
Unit Weight: 72,180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

0.30mm Easy-On™ BackFlip FPC Connectors

Molex 0.30mm Easy-On™ BackFlip™ FPC Connectors are a line of dual-contact FPC connectors that eliminate the need to source a top and bottom-style connector when routing FPC to parallel boards. Offering the most compact dimensions of any equivalent competitive version, the 0.30mm Easy-On BackFlip FPC Connectors enable designers to use a single connector and the same PCB pattern on adjoining parallel PCBs. With a unique terminal design that includes movable contacts, these connectors maintain secure connections between FPC contact pads and terminals even when the FPC cable is pulled up. Molex 0.30mm Easy-On BackFlip FPC Connectors are well suited for applications requiring an overall compact size such as digital still cameras, digital video cameras, mobile devices, portable audio equipment, portable GPS equipment, and other handheld devices.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

0.30mm Easy-On FPC Connectors

Molex 0.30mm-Pitch Easy-On SMT Connectors include a wide range of ultra-low-profile SMT FPC connectors designed for tight-packaging applications. These connectors are available in a variety of fine-pitch options, including push and flip-type actuators, which feature pre-assembled covers that secure the connection between the FFC-FPC and the connector terminals. The Easy-On actuator provides easy FPC cable insertion with an audible "click" when mated and a reliable FPC connection with Molex's cable retention feature. Designed to meet the downsizing needs of electronic equipment manufacturers, the portfolio includes dual contacts, narrow-width variants for further space savings, and various cable tab and actuator locking styles for additional cable alignment and retention.