502439-0600

Molex
538-502439-0600
502439-0600

Mfr.:

Description:
Headers & Wire Housings 6P CLIKMATE PLUG POSITIVE LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54.484

Stock:
54.484 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,137 € 1,37 €
0,122 € 3,05 €
0,107 € 10,70 €
0,092 € 23,00 €
0,085 € 85,00 €
0,082 € 246,00 €
0,077 € 770,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
6 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
502439
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Housing Gender: Plug
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 506 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

CLIK-Mate 2.0mm 2 & 3 Circuit Connectors

Molex CLIK-Mate 2.0mm 2 and 3 Circuit Connectors provide positive inner locks and an audible "click" to help ensure connectors are fully mated. These connectors feature tuning fork style contact design and footprint compatibility with a flat area for pick-and-place. Molex CLIK-Mate 2.0mm 2 and 3 Circuit Connectors applications include LCD/PDP TVs, gaming applications, data communication equipment, and any application requiring superior mating assurance.

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for harsh-environment applications due to their inner positive lock and unique tuning-fork terminal design. These construction features ensure strong and reliable connections. The simplified and efficient connector design helps reduce operator physical strain, assembly time, and the risk of connector damage. Molex CLIK-Mate Wire-to-Board Connectors provide durable connections for a variety of applications.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.