502382-1271

Molex
538-502382-1271
502382-1271

Mfr.:

Description:
Headers & Wire Housings 1.25CLIKMATE PCB REC SR VRT GLDPLTG 12CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.398

Stock:
1.398 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,10 € 11,00 €
0,98 € 24,50 €
0,937 € 93,70 €
0,877 € 219,25 €
0,869 € 434,50 €
Full Reel (Order in multiples of 1400)
0,829 € 1.160,60 €
0,798 € 2.234,40 €
0,77 € 3.234,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
12 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Straight
Socket (Female)
Gold
502382
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Gold
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1400
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Part # Aliases: 5023821271 05023821271
Unit Weight: 525,710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for harsh-environment applications due to their inner positive lock and unique tuning-fork terminal design. These construction features ensure strong and reliable connections. The simplified and efficient connector design helps reduce operator physical strain, assembly time, and the risk of connector damage. Molex CLIK-Mate Wire-to-Board Connectors provide durable connections for a variety of applications.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

CLIK-Mate™ 1.25m gold-plated connectors

Molex 1.25mm pitch CLIK-Mate™ connectors include new right-angle and vertical receptacles with gold plating. These Molex receptacles mate with 502380 CLIK-Mate plugs.
Learn more