502382-0670

Molex
538-502382-0670
502382-0670

Mfr.:

Description:
Headers & Wire Housings 6P CLIKMATE RECPT VERTICAL TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.864

Stock:
5.864 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,539 € 5,39 €
0,537 € 13,43 €
0,458 € 45,80 €
0,409 € 102,25 €
Full Reel (Order in multiples of 1400)
0,333 € 466,20 €
0,318 € 890,40 €
0,303 € 1.272,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
6 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Straight
Socket (Female)
Tin
502382
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 1 A
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1400
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Unit Weight: 302 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.